FAG 24122-BE-XL-C3 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 312-616
- Mfr. Part No.:
- 24122-BE-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,576.53
(exc. GST)
$1,734.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,576.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-616
- Mfr. Part No.:
- 24122-BE-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Static Load Rating | 750000N | |
| Dynamic Load Rating | 530000N | |
| Standards/Approvals | RoHS | |
| Series | 241..-BE-XL | |
| Limiting Speed | 3350rpm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Static Load Rating 750000N | ||
Dynamic Load Rating 530000N | ||
Standards/Approvals RoHS | ||
Series 241..-BE-XL | ||
Limiting Speed 3350rpm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF NU 1022 M/C3 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 22322 E/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
