NTN 4T-A6075/A6157 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 39.992 mm OD

Subtotal (1 unit)*

$83.48

(exc. GST)

$91.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.48

*price indicative

RS Stock No.:
455-568
Mfr. Part No.:
4T-A6075/A6157
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

19.05mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

10000rpm

Maximum Speed - Oil

13000rpm

Series

Inch

Standards/Approvals

RoHS

Bearing Dynamic Load Rating

14.2kN

End Type

Open

Outside Diameter

39.992mm

Static Load Rating

12.8kN

Cup Width

9.525mm

Bearing Material

Case Hardening Steel

Number of Rows

1

Cone Width

11.153mm

Limiting Speed

13000rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN tapered roller bearing is expertly engineered for precision and durability, making it an ideal choice for a range of industrial applications. Designed with a robust pressed steel cage, it provides exceptional performance under varying load conditions. With its dynamic and static load capabilities, this bearing ensures reliability and longevity, ultimately enhancing the efficiency of your machinery. The compact dimensions and lightweight design facilitate easy installation and optimal operation, supporting a seamless integration into existing systems. Its ability to operate efficiently across a wide temperature range further underscores its versatility, catering to diverse operational needs in various industries.

Temperature resilient to accommodate diverse working environments

Lightweight design aids in efficient installation and maintenance

Manufactured with high-quality materials for longevity and durability

Suitable for various industrial applications to enhance productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy