NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
- RS Stock No.:
- 700-060
- Mfr. Part No.:
- 4T-LM11949L/LM11910
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$45.50
(exc. GST)
$50.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.50 |
*price indicative
- RS Stock No.:
- 700-060
- Mfr. Part No.:
- 4T-LM11949L/LM11910
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 45.23mm | |
| Cup Width | 12.06mm | |
| Static Load Rating | 28.6kN | |
| Number of Rows | 1 | |
| Cone Width | 16.63mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 28.3kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 45.23mm | ||
Cup Width 12.06mm | ||
Static Load Rating 28.6kN | ||
Number of Rows 1 | ||
Cone Width 16.63mm | ||
Bearing Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 28.3kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for high performance in various applications, ensuring optimal functionality and reliability. This single-row bearing features a pressed steel cage, contributing to its robustness and durability in demanding conditions. Engineered to provide superior load-carrying capacity, it is ideally suited for scenarios requiring precise alignment and reduced friction. The thoughtful construction not only enhances longevity but also facilitates smooth operation, making it a fantastic choice for industrial machinery and vehicle applications. With this bearing, users can expect consistent and dependable performance over time.
Single row design enhances stability and load distribution
Pressed steel cage offers improved strength and durability
Optimised for high load-carrying capacity, ensuring long-lasting performance
Designed to reduce friction and promote smooth operation
Ideal for a variety of applications, including industrial machinery and vehicles
Facilitates precise alignment, critical for efficient machinery function
Robust construction supports demanding operational environments
- RS Stock No. 0698495
- Mfr. Part No. 4T-14138A/14276
Each
$63.22
- RS Stock No. 0704562
- Mfr. Part No. 4T-JM612910PK
Each
$79.65
- RS Stock No. 0698494
- Mfr. Part No. 4T-14138A
Each
$44.02
- RS Stock No. 0704393
- Mfr. Part No. 4T-52401/52618
Each
$414.01
Related links
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- Timken LM11900LA/LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM12749/LM12710 Taper 21.98 mm ID Roller Bearing, 45.23 mm OD
- NTN 4T-17887/17831 Tapered Roller 45.23 mm ID Tapered Roller Bearing, 79.98 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD










