NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD

Subtotal (1 unit)*

$64.22

(exc. GST)

$70.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.22

*price indicative

RS Stock No.:
699-168
Mfr. Part No.:
4T-09074/09196
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

19.05mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

49.22mm

End Type

Open

Series

4T

Bearing Dynamic Load Rating

38.5kN

Static Load Rating

39kN

Bearing Material

Steel

Number of Rows

1

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is engineered for precision and reliability in demanding applications. This single row bearing features a pressed steel cage design that optimises load distribution and enhances performance longevity. Ideal for various industrial uses, it facilitates smooth rotational motion while maintaining robust support, making it essential for machinery requiring Durable and efficient bearings. With its comprehensive technical data and commitment to quality, NTN ensures that this component meets the highest standards of engineering excellence.

Single row design allows for efficient load handling

Pressed steel cage provides enhanced durability and reduced friction

Optimises performance by facilitating smoother operation

Suitable for a range of industrial applications ensuring versatility

Manufactured by NTN a trusted name in bearing solutions in Europe

Conforms to rigorous quality standards for reliability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy