NTN 4T-A4050/A4138 Taper Roller 12.7 mm ID Roller Bearing, 34.988 mm OD
- RS Stock No.:
- 455-565
- Mfr. Part No.:
- 4T-A4050/A4138
- Brand:
- NTN
Subtotal (1 unit)*
$93.50
(exc. GST)
$102.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.50 |
*price indicative
- RS Stock No.:
- 455-565
- Mfr. Part No.:
- 4T-A4050/A4138
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12.7mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Oil | 16000rpm | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 12000rpm | |
| Series | 4T-A4050/A4138 | |
| Number of Rows | 1 | |
| Cone Width | 10.988mm | |
| Cup Width | 8.73mm | |
| Limiting Speed | 16000rpm | |
| Bearing Dynamic Load Rating | 13.7kN | |
| End Type | Open | |
| Outside Diameter | 34.988mm | |
| Static Load Rating | 11.6kN | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12.7mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Oil 16000rpm | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 12000rpm | ||
Series 4T-A4050/A4138 | ||
Number of Rows 1 | ||
Cone Width 10.988mm | ||
Cup Width 8.73mm | ||
Limiting Speed 16000rpm | ||
Bearing Dynamic Load Rating 13.7kN | ||
End Type Open | ||
Outside Diameter 34.988mm | ||
Static Load Rating 11.6kN | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an essential component for various applications. Designed with a pressed steel cage, it ensures reliable performance under varying load conditions. The product excels in providing effective load distribution, ensuring longevity even in demanding environments. Its meticulously crafted internal and external diameters facilitate optimal fit and functionality, enhancing overall mechanical efficiency. With robust specifications tailored for industrial standards, this bearing optimally supports rotational and axial loads, making it a superb choice for professionals seeking reliability and performance in their equipment.
Accommodates operating temperatures ranging from -40 °C to 120 °C
Features greased and oiled lubrication options to match varied operational needs
Maximizes lifespan with its fatigue limit load capacities
Facilitates easy installation with compatible shoulder diameter specifications
Constructed to provide low operational noise levels, promoting a quieter working environment
Related links
- NTN 4T-A4059/A4138 Taper Roller 14.989 mm ID Roller Bearing, 34.988 mm OD
- Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- NTN 4T-A4138 Single Row Tapered Roller Roller Bearing, 34.988 mm OD
- NTN 4T-L68149 Single Row Tapered Roller 34.988 mm ID Roller Bearing, 48 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
