NTN 4T-L68149 Single Row Tapered Roller 34.99 mm ID Roller Bearing, 48 mm OD
- RS Stock No.:
- 455-433
- Mfr. Part No.:
- 4T-L68149
- Brand:
- NTN
Subtotal (1 unit)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.41 |
*price indicative
- RS Stock No.:
- 455-433
- Mfr. Part No.:
- 4T-L68149
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.99mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 47.5kN | |
| Bearing Dynamic Load Rating | 39kN | |
| Series | 4T-L68149 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 48mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.99mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 47.5kN | ||
Bearing Dynamic Load Rating 39kN | ||
Series 4T-L68149 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 48mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance under demanding conditions. Engineered with precision, it features a mounted cone and pressed steel cage that enhances durability and reliability. Ideal for applications where efficient load distribution is crucial, this bearing offers optimal dynamic and static load performance. With its remarkable design, it ensures smooth operation and longevity, making it a top choice for various industrial applications. The expert craftsmanship and high-quality materials used in its construction reflect the commitment to excellence that the brand embodies. Trust in this bearing to meet your performance needs and provide lasting value.
Pressed steel cage enhances durability and operational reliability
Optimised for both dynamic and static load capabilities
Smooth operation contributes to reduced wear and extended service life
Ideal for demanding industrial applications, increasing productivity
Related links
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-A4138 Single Row Tapered Roller Roller Bearing, 34.988 mm OD
- NTN 4T-A4059/A4138 Taper Roller 14.989 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
