NTN 4T-A4059/A4138 Taper Roller 14.99 mm ID Roller Bearing, 34.988 mm OD
- RS Stock No.:
- 455-566
- Mfr. Part No.:
- 4T-A4059/A4138
- Brand:
- NTN
Subtotal (1 unit)*
$83.43
(exc. GST)
$91.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.43 |
*price indicative
- RS Stock No.:
- 455-566
- Mfr. Part No.:
- 4T-A4059/A4138
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14.99mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 12000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 11.6kN | |
| Cup Width | 8.73mm | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 12.3kN | |
| Outside Diameter | 34.988mm | |
| Series | 4T-A4059/A4138 | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 10.988mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 14.99mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 12000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Standards/Approvals RoHS | ||
Static Load Rating 11.6kN | ||
Cup Width 8.73mm | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 12.3kN | ||
Outside Diameter 34.988mm | ||
Series 4T-A4059/A4138 | ||
Bearing Material Case Hardening Steel | ||
Cone Width 10.988mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide outstanding performance and reliability in various applications. Designed with a pressed steel cage, it ensures optimal load distribution and durability. The product excels in both dynamic and static load capacities, making it a preferred choice for challenging industrial conditions. With precision manufacturing and high-quality materials, this bearing is built to withstand harsh operating environments while maintaining efficiency and longevity in operation.
The product offers impressive dynamic and static load ratings for enhanced performance
High lubrication limits help maintain functionality under extreme conditions
Optimised design reduces friction and increases energy efficiency
It operates effectively within a wide temperature range for diverse environments
Includes both cone and cup designations for easy identification and assembly
Related links
- NTN 4T-A4050/A4138 Taper Roller 12.7 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-A4138 Single Row Tapered Roller Roller Bearing, 34.988 mm OD
- NTN 4T-A4059 Tapered Roller 14.98 mm ID Tapered Roller Bearing, 34.98 mm OD
- NTN 4T-L68149 Single Row Tapered Roller 34.988 mm ID Roller Bearing, 48 mm OD
- Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
