NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 455-370
- Mfr. Part No.:
- 4T-33012
- Brand:
- NTN
Subtotal (1 unit)*
$172.14
(exc. GST)
$189.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.14 |
*price indicative
- RS Stock No.:
- 455-370
- Mfr. Part No.:
- 4T-33012
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 145kN | |
| Cone Width | 27mm | |
| Number of Rows | 1 | |
| Cup Width | 21mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 4900rpm | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 3700rpm | |
| Series | 4T-33012 | |
| Outside Diameter | 95mm | |
| Bearing Dynamic Load Rating | 104kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 145kN | ||
Cone Width 27mm | ||
Number of Rows 1 | ||
Cup Width 21mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 4900rpm | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 3700rpm | ||
Series 4T-33012 | ||
Outside Diameter 95mm | ||
Bearing Dynamic Load Rating 104kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance and reliability in various industrial applications. Engineered with precision, it features a pressed steel cage that provides superior strength and durability. The bearing's internal diameter of 60 mm and external diameter of 95 mm ensure a perfect fit, while its optimised design caters to a wide range of load applications. Whether operating under heavy static loads or dynamic conditions, this bearing is built to withstand challenging environments, including extreme temperatures. It's an ideal choice for those looking for a robust and effective solution in their machinery, combining advanced engineering and the expertise of ntn.
Robust construction ensures longevity in demanding conditions
Optimised design reduces wear and enhances operational efficiency
Suitable for both oil and grease lubrication systems
High dynamic load rating supports versatile applications
Min clearance dimensions allow for fine adjustments in machinery
Designed to minimise heat generation, enhancing performance
Ideal for translating rotational motions smoothly and efficiently
Related links
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD
