NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- RS Stock No.:
- 455-561
- Mfr. Part No.:
- 4T-850/832
- Brand:
- NTN
Subtotal (1 unit)*
$794.93
(exc. GST)
$874.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.93 |
*price indicative
- RS Stock No.:
- 455-561
- Mfr. Part No.:
- 4T-850/832
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 168.275mm | |
| End Type | Open | |
| Static Load Rating | 460kN | |
| Cup Width | 41.275mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 375kN | |
| Number of Rows | 1 | |
| Cone Width | 56.363mm | |
| Standards/Approvals | RoHS | |
| Series | Inch | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 168.275mm | ||
End Type Open | ||
Static Load Rating 460kN | ||
Cup Width 41.275mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 375kN | ||
Number of Rows 1 | ||
Cone Width 56.363mm | ||
Standards/Approvals RoHS | ||
Series Inch | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 2200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Sophisticated single row tapered roller bearing designed for optimal performance in demanding applications. With its precision-engineered components and robust construction, this bearing effortlessly supports both axial and radial loads, enhancing the reliability and longevity of machinery. Incorporating a pressed steel cage, the design ensures smooth operation and reduced friction, contributing to efficient energy consumption. Its versatile design and exceptional load ratings add to its appeal, establishing it as a key component in various industrial and mechanical setups, ensuring seamless operation under pressure.
Optimises energy efficiency through reduced operational friction
Ensures a wide range of temperature tolerance for varied environments
Incorporates advanced design for superior vibration resistance
Facilitates easier maintenance with robust construction
Balances axial and radial load capabilities for versatile use
Related links
- NTN 4T-683/672 Taper Roller 95.25 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-672 Single Row Tapered Roller Roller Bearing, 168.275 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-L217849/L217810 Taper Roller 88.9 mm ID Roller Bearing, 123.8 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
