NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- RS Stock No.:
- 455-546
- Mfr. Part No.:
- 4T-6580/6535
- Brand:
- NTN
Subtotal (1 unit)*
$507.47
(exc. GST)
$558.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $507.47 |
*price indicative
- RS Stock No.:
- 455-546
- Mfr. Part No.:
- 4T-6580/6535
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 55.1mm | |
| Limiting Speed | 2300rpm, 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Series | 4T-6580/6535 | |
| Number of Rows | 1 | |
| Cup Width | 42.862mm | |
| Static Load Rating | 460kN | |
| Outside Diameter | 161.925mm | |
| Bearing Dynamic Load Rating | 340kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 55.1mm | ||
Limiting Speed 2300rpm, 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Maximum Speed - Oil 3000rpm | ||
Series 4T-6580/6535 | ||
Number of Rows 1 | ||
Cup Width 42.862mm | ||
Static Load Rating 460kN | ||
Outside Diameter 161.925mm | ||
Bearing Dynamic Load Rating 340kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance and reliability in a variety of applications. With a robust design that includes a pressed steel cage, it ensures efficient load distribution and enhanced durability. Ideal for demanding environments, this bearing provides a seamless blend of strength and operational efficiency. The products precise dimensions and mechanical properties underscore its suitability for both high-speed and high-load scenarios, making it a versatile choice for engineers and designers alike. Its innovative construction is complemented by rigorous testing, affirming its place as a trusted component in critical machinery and equipment.
Accommodates a wide temperature range for versatile applications
Durability ensures a longer service life in tough environments
Built with high-quality steel material for reliability
Offers precise fitment for easy installation
Suitable for various industrial applications
Related links
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- Timken 6580/6535 Taper 88.9 mm ID Roller Bearing, 161.93 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-L217849/L217810 Taper Roller 88.9 mm ID Roller Bearing, 123.8 mm OD
- NTN 4T-6535 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- NTN 4T-752 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
