NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- RS Stock No.:
- 455-309
- Mfr. Part No.:
- 4T-6580
- Brand:
- NTN
Subtotal (1 unit)*
$400.96
(exc. GST)
$441.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.96 |
*price indicative
- RS Stock No.:
- 455-309
- Mfr. Part No.:
- 4T-6580
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 340kN | |
| Number of Rows | 1 | |
| Static Load Rating | 460kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-6580 | |
| Outside Diameter | 125.8mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 340kN | ||
Number of Rows 1 | ||
Static Load Rating 460kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Material Case Carburised Steel | ||
Series 4T-6580 | ||
Outside Diameter 125.8mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered for high performance and reliability, designed to accommodate varying axial loads while providing optimal radial support. Crafted with precision, these bearings are an essential component in a wide array of industrial applications, delivering smooth and efficient operation. With an impressive dynamic load rating and enhanced durability, they ensure longevity even in demanding environments. The advanced tapered design facilitates excellent load distribution, making these bearings perfect for use in machinery where reliability is paramount. The product's robust construction, combined with meticulous manufacturing standards, sets it apart in the realm of bearing technology.
Designed for ease of installation and maintenance
Optimised for improved load distribution and performance
Ideal for various industrial applications requiring reliable operation
Supports efficient heat dissipation for prolonged service life
Backed by a reputable manufacturer ensuring quality assurance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-759 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 161.92 mm OD
- NTN 4T-98350/98788 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-362A Single Row Tapered Roller Roller Bearing, 88.9 mm OD











