NTN 4T-672 Single Row Tapered Roller Roller Bearing, 168.275 mm OD

Subtotal (1 unit)*

$134.65

(exc. GST)

$148.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$134.65

*price indicative

RS Stock No.:
455-589
Mfr. Part No.:
4T-672
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Bearing Material

Case Carburised Steel

Number of Rows

1

Series

4T-672

Cup Width

30.162mm

Outside Diameter

168.275mm

Standards/Approvals

ISO 355, JIS B 1512, ABMA, RoHS

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is specially designed to provide robust support and enhance operational efficiency in various industrial applications. Engineered with precision, this bearing features a carefully crafted outer ring and precise dimensions that ensure optimal performance under pressure. Its advanced design accommodates radial and axial loads simultaneously, making it an indispensable component for machinery requiring reliability and durability. With a focus on longevity and performance, the 4T-672 is the ideal choice for industries demanding high-quality bearings that withstand rigorous conditions.

Engineered to accommodate both radial and axial loads

Precision design minimises friction and maximises efficiency

Optimised dimensions for seamless integration into various applications

Supports an impressive rating life coefficient for enhanced reliability

Designed with easy installation in mind, reducing downtime

Withstands high operational pressures, making it perfect for demanding environments

Related links