NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD

Subtotal (1 unit)*

$132.77

(exc. GST)

$146.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.77

*price indicative

RS Stock No.:
453-963
Mfr. Part No.:
4T-365/362
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

88.9mm

Static Load Rating

90.5kN

Cup Width

16.513mm

Number of Rows

1

Cone Width

22.225mm

Bearing Material

Case Carburised Steel

Limiting Speed

5500rpm, 4100rpm

Bearing Dynamic Load Rating

85kN

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-365/362

Maximum Speed - Oil

5500rpm

Maximum Speed - Grease

4100rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is engineered for precision and durability, catering to various industrial applications. Designed to excel under demanding conditions, it features a pressed steel cage that ensures reliability and performance. With a dynamic load capacity and an efficient design, this bearing stands out in the competitive market, making it an essential component for machinery requiring resilience and strength. Moreover, its lightweight construction, combining robustness with ease of handling, is particularly advantageous for assemblies where weight considerations are paramount. With an extensive operating temperature range, this bearing guarantees optimal performance in both extreme cold and heat, thereby enhancing the longevity of machinery that incorporates it.

Lightweight design simplifies installation and maintenance

Outstanding dynamic load capacity maximises operational efficiency

Wide operating temperature range ensures adaptability across various environments

Pressed steel cage optimises rolling elements for improved performance

Static load handling capabilities enhance durability under heavy loads

Machined dimensions allow for precise fit in applications

Reliable material choice ensures longevity and resilience

Diverse application suitability across different industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy