NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD

Subtotal (1 unit)*

$449.47

(exc. GST)

$494.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.47

*price indicative

RS Stock No.:
455-556
Mfr. Part No.:
4T-759/752
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

88.9mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

RoHS

Series

Inch

Maximum Speed - Oil

3100rpm

Maximum Speed - Grease

2300rpm

End Type

Open

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

299kN

Static Load Rating

385kN

Outside Diameter

161.925mm

Cup Width

38.1mm

Cone Width

48.26mm

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing offers exceptional performance and reliability, designed for various industrial applications. Crafted with precision, it features a pressed steel cage that ensures optimal operational integrity and longevity. The robust internal and external dimensions provide a perfect fit for demanding environments, while the high-quality materials used in construction contribute to its durability. Whether you're looking to enhance machinery efficiency or replace worn components, this bearing stands out as a reliable choice. Its unique design allows for effective load distribution, making it ideal for heavy-duty uses while maintaining smooth operation across a range of speeds and temperatures.

Features superior dynamic and static load ratings for dependable function

Designed for easy installation, reducing downtime during replacement

Max shoulder diameters ensure compatibility with diverse setups

Improves efficiency and reduces operational costs in various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy