NTN NK42/20R 42 mm ID Roller Bearing Machined-ring, Needle Roller, 52 mm OD
- RS Stock No.:
- 453-911
- Mfr. Part No.:
- NK42/20R
- Brand:
- NTN
Subtotal (1 unit)*
$56.25
(exc. GST)
$61.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.25 |
*price indicative
- RS Stock No.:
- 453-911
- Mfr. Part No.:
- NK42/20R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Series | NK42/20R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 26.9kN | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 49kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 9500rpm | ||
Series NK42/20R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 26.9kN | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 49kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is meticulously designed to deliver outstanding performance and reliability in various applications. Crafted without an inner ring, this machined-ring bearing ensures optimal load distribution while minimising friction, thus promoting longevity in its operational life. It features double-side ribs and a lubrication hole, which facilitate superior lubricant flow, enhancing its efficiency under dynamic conditions. With its rugged construction, it adeptly withstands high radial loads and varying temperatures, making it an ideal solution for industries where precision and durability are paramount. Whether youre focused on mechanical or automotive applications, this bearing embodies the perfect balance of strength and lightweight characteristics, crafted to meet the stringent demands of modern manufacturing.
Lubrication hole promotes optimum lubricant flow
Capable of withstanding high radial loads
Operates efficiently across a broad temperature range
Lightweight design offers a perfect balance of strength
Related links
- NTN NK42/30R 42 mm ID Roller Bearing Needle Roller 52 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NKS37 37 mm ID Needle Roller Thrust Bearing Machined-ring 52 mm OD
- NTN NA5905 25 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN NK37/20R 37 mm ID Roller Bearing Machined-ring 47 mm OD
