NTN NA5905 25 mm ID Roller Bearing Machined-ring, Needle Roller, 42 mm OD

Subtotal (1 unit)*

$119.00

(exc. GST)

$130.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.00

*price indicative

RS Stock No.:
454-515
Mfr. Part No.:
NA5905
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Roller Material

Steel

Internal Clearance

CN

Maximum Speed - Grease

8500rpm

Maximum Speed - Oil

13000rpm

Series

NA5905

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

30.5kN

Outside Diameter

42mm

Limiting Speed

13000rpm

Static Load Rating

43kN

Number of Rows

1

Bearing Material

Steel

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with machined ring and inner ring is designed to deliver exceptional performance in various applications. This robust component provides a reliable solution for rotational motion needs, ensuring efficient load distribution and minimal friction. Ideal for applications requiring precision, it stands out with its exceptional durability and robust construction. With an outer ring featuring double-side ribs and lubrication holes, this bearing facilitates effective operation even under demanding conditions, making it an essential choice for engineers seeking quality and reliability in their projects.

Features lubrication holes to optimise operational efficiency

Constructed with durable materials to enhance longevity

Incorporates precision engineering to ensure seamless operation

Minimises friction, contributing to energy efficiency in applications

Offers versatility across various mechanical systems and uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy