NTN NK38/30R 38 mm ID Roller Bearing Machined-ring, Needle Roller, 48 mm OD

Subtotal (1 unit)*

$80.91

(exc. GST)

$89.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.91

*price indicative

RS Stock No.:
453-910
Mfr. Part No.:
NK38/30R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

38mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

End Type

Open

Standards/Approvals

RoHS

Series

NK38/30R

Dynamic Load Rating

37.5kN

Outside Diameter

48mm

Maximum Speed - Oil

11000rpm

Static Load Rating

73kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Internal Clearance

CN

Limiting Speed

11000rpm

Maximum Speed - Grease

7500rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed with a machined ring and is characterised by its lack of an inner ring, ensuring a compact and efficient performance. The robust construction features double-side ribs and a lubrication hole, making it an ideal choice for a range of applications where space and weight savings are critical. This product delivers reliability and enhanced load distribution, paving the way for improved operational efficiency. Its specifications cater to demanding environments, from industrial machinery to automotive systems, ensuring that your equipment runs smoothly under various conditions. With its precision class and dynamic load rating, this bearing promises longevity and durability, making it an essential component for engineers and technicians alike.

Designed without an inner ring to optimise space utilisation

Features double-side ribs for increased stability and load bearing

Constructed to meet rigorous precision class standards

Shows excellent performance in both grease and oil lubrication

Offers a wide operating temperature range for versatile applications

Manufactured from high-quality materials to increase lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy