NTN NK32/20R 32 mm ID Roller Bearing Needle Roller, Machined-ring, 42 mm OD
- RS Stock No.:
- 455-483
- Mfr. Part No.:
- NK32/20R
- Brand:
- NTN
Subtotal (1 unit)*
$47.10
(exc. GST)
$51.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.10 |
*price indicative
- RS Stock No.:
- 455-483
- Mfr. Part No.:
- NK32/20R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 37.5kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 23.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK32/20R | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 37.5kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Internal Clearance CN | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 23.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK32/20R | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing is designed to perform with excellence in applications where precision and reliability are paramount. Engineered without an inner ring, this component features a machined-ring design, ensuring optimal performance in compact spaces. The robust double-side ribs enhance structural integrity, while the strategically placed lubrication hole facilitates easy maintenance. With its impressive dynamic and static load ratings, this bearing is ideal for a variety of industrial uses, providing lasting durability even in challenging environments. Additionally, its precision class and governing temperature range make it suitable for a wide array of applications, ensuring that it meets the diverse needs of modern machinery.
Precision class ensures exacting standards for demanding applications
Dynamic load rating ensures reliability under heavy workloads
Adaptable to various industrial settings for versatility
Designed for both grease and oil lubrication, accommodating different environment needs
Operates effectively within a temperature range from -20 °C to 120 °C
Related links
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN NA6905R 25 mm ID Needle Roller Thrust Bearing Needle Roller 42 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK32/30R 32 mm ID Roller Bearing Machined-ring 42 mm OD
- NTN NK24/20R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/20R+1R20X24X20 20 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
- NTN NK42/30R 42 mm ID Roller Bearing Needle Roller 52 mm OD
