NTN 4T-3320 Single Row Tapered Roller Roller Bearing, 80.167 mm OD
- RS Stock No.:
- 455-460
- Mfr. Part No.:
- 4T-3320
- Brand:
- NTN
Subtotal (1 unit)*
$48.72
(exc. GST)
$53.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.72 |
*price indicative
- RS Stock No.:
- 455-460
- Mfr. Part No.:
- 4T-3320
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 80.167mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 23.812mm | |
| Series | 4T-3320 | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 80.167mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 23.812mm | ||
Series 4T-3320 | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered for high performance and reliability, making them an excellent choice for various applications. Designed with precision, these bearings facilitate optimal load distribution and smooth operation, ensuring durability under harsh conditions. The external diameter and outer ring width are meticulously calculated to enhance movement efficiency, while the robust construction ensures that they can withstand significant pressures. Ideal for both industrial and commercial use, these bearings support a diverse range of machinery, delivering exceptional performance with minimal maintenance. Their innovative design not only boosts machine reliability but also prolongs service life, ultimately contributing to reduced operating costs.
Offers exceptional load-carrying capacity for demanding applications
Promotes smooth rotational movement, reducing friction and wear
Built with high-quality materials to enhance durability and longevity
Extensively tested to ensure consistent performance under pressure
Compatible with various machinery types for versatile use
Related links
- NTN 4T-3386/3320 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-3379/3320 Taper Roller 34.925 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
