NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$39.05

(exc. GST)

$42.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.05

*price indicative

RS Stock No.:
455-459
Mfr. Part No.:
4T-332
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Series

4T-332

Bearing Material

Case Carburised Steel

Standards/Approvals

ISO 355, ABMA, JIS B 1512, RoHS

Cup Width

17.826mm

Number of Rows

1

Outside Diameter

80mm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is expertly designed to provide high performance and reliability in various industrial applications. Constructed with precision engineering, it offers a robust solution for accommodating radial and axial loads in a compact design. The unique tapered configuration allows for a higher load-carrying capacity while enabling efficient operation. With its external diameter of 80 mm and outer ring width, this bearing is tailored to meet the demands of modern industries. The meticulous attention to detail in its design ensures longevity and superior performance under tough conditions, making it an essential component for machinery that requires exacting standards of quality and durability.

Enhanced load capacity optimises performance in heavy-duty applications

Versatile design allows for installation in various assembly configurations

Manufactured using high-quality materials for superior durability

Precision-engineered to reduce friction and wear during operation

Suitable for both radial and axial load applications, offering versatility

Efficient taper design promotes even load distribution across the bearing

Easy to maintain, ensuring long-term reliability and uptime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy