NTN 4T-3386/3320 Single Row Tapered Roller 39.69 mm ID Roller Bearing, 80.167 mm OD
- RS Stock No.:
- 455-409
- Mfr. Part No.:
- 4T-3386/3320
- Brand:
- NTN
Subtotal (1 unit)*
$139.98
(exc. GST)
$153.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.98 |
*price indicative
- RS Stock No.:
- 455-409
- Mfr. Part No.:
- 4T-3386/3320
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 39.69mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 4800rpm | |
| Limiting Speed | 4800rpm, 6400rpm | |
| Series | Inch | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Cone Width | 30.391mm | |
| Maximum Speed - Oil | 6400rpm | |
| Outside Diameter | 80.167mm | |
| Static Load Rating | 112kN | |
| Cup Width | 23.812mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 105kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 39.69mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 4800rpm | ||
Limiting Speed 4800rpm, 6400rpm | ||
Series Inch | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Cone Width 30.391mm | ||
Maximum Speed - Oil 6400rpm | ||
Outside Diameter 80.167mm | ||
Static Load Rating 112kN | ||
Cup Width 23.812mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 105kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional performance and reliability in various industrial applications. With its robust construction, it ensures optimal load distribution and longevity, making it ideal for demanding environments. Its innovative design features a pressed steel cage, supporting the rollers for enhanced stability and reduced friction. The bearing's configuration allows for smoother operation, catering to both axial and radial loads, ensuring seamless functionality. Whether employed in machinery or automotive systems, this component guarantees precision engineering and a dependable solution to your bearing needs.
Designed for high efficiency in demanding applications
Manufactured with a pressed steel cage for improved durability
Optimises load distribution for extended service life
Facilitates smooth operation under varying load conditions
Compatible with both oil and grease lubrication systems
Features a wide operational temperature range for versatility
Max shoulder diameters enhance fitting accuracy and stability
Constructed from cementation steel for superior strength
Related links
- NTN 4T-3320 Single Row Tapered Roller Roller Bearing, 80.167 mm OD
- NTN 4T-2789 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 55 mm OD
- NTN 4T-95925 Tapered Roller 39.688 mm ID Tapered Roller Bearing, 234.95 mm OD
- NTN 4T-3379/3320 Taper Roller 34.925 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
