NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- RS Stock No.:
- 455-600
- Mfr. Part No.:
- 4T-932
- Brand:
- NTN
Subtotal (1 unit)*
$528.72
(exc. GST)
$581.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.72 |
*price indicative
- RS Stock No.:
- 455-600
- Mfr. Part No.:
- 4T-932
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-932 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 212.725mm | |
| End Type | Open | |
| Cup Width | 53.975mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-932 | ||
Standards/Approvals RoHS | ||
Outside Diameter 212.725mm | ||
End Type Open | ||
Cup Width 53.975mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered for superior performance and reliability in various applications. Designed to handle radial and axial loads, this bearing offers outstanding durability even under challenging conditions. Its precision construction contributes to reduced friction, enhancing the overall efficiency of your machinery. The external diameter and optimal ring width ensure a perfect fit, accommodating various engineering demands. With a strong focus on quality, this product comes from a renowned manufacturer, ensuring that you'll receive nothing but the best for your operational needs. Whether you're in manufacturing or automotive sectors, this bearing stands out for its robust specifications and performance pedigree.
High durability ensures longevity even in demanding environments
Precision construction guarantees a reliable fit in multiple applications
Designed to perform under various operational conditions
Ideal for use in both manufacturing and automotive industries
Related links
- NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
