NTN 4T-3379/3320 Taper Roller 34.93 mm ID Roller Bearing, 80.167 mm OD
- RS Stock No.:
- 455-408
- Mfr. Part No.:
- 4T-3379/3320
- Brand:
- NTN
Subtotal (1 unit)*
$141.89
(exc. GST)
$156.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.89 |
*price indicative
- RS Stock No.:
- 455-408
- Mfr. Part No.:
- 4T-3379/3320
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 112kN | |
| Cup Width | 23.812mm | |
| Cone Width | 30.391mm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 105kN | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Limiting Speed | 6400rpm, 4800rpm | |
| Outside Diameter | 80.167mm | |
| Maximum Speed - Grease | 4800rpm | |
| Maximum Speed - Oil | 6400rpm | |
| Series | 4T-3379/3320 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 112kN | ||
Cup Width 23.812mm | ||
Cone Width 30.391mm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 105kN | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Limiting Speed 6400rpm, 4800rpm | ||
Outside Diameter 80.167mm | ||
Maximum Speed - Grease 4800rpm | ||
Maximum Speed - Oil 6400rpm | ||
Series 4T-3379/3320 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings is designed for exceptional performance and reliability in various applications. With a robust pressed steel cage, this bearing ensures efficient load distribution and minimal friction, contributing to its long operational life. Featuring precision engineering by ntn, it incorporates a series of impressive design elements such as an internal diameter of 34.925 mm and external dimensions that support high load capacities. Its construction utilises advanced materials, making it ideal for demanding operational environments. The combination of dynamic and static load ratings guarantees superior functionality under varying conditions, ensuring optimal performance in diverse industrial applications.
High dynamic load capacity enhances durability in demanding conditions
Robust steel cage construction promotes efficient load management
Optimised coefficients improve reliability and lifespan
Superior temperature tolerance allows operation in extreme environments
Designed for seamless integration in various machinery types
Lightweight design facilitates easier installation and reduces strain on components
Related links
- NTN 4T-3320 Single Row Tapered Roller Roller Bearing, 80.167 mm OD
- NTN 4T-3386/3320 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 80.167 mm OD
- NTN 4T-31594/31520 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.925 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- FAG KLM48548-LM48510 Taper Roller 34.925 mm ID Roller Bearing, 65.088 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88610 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.233 mm OD
