NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- RS Stock No.:
- 455-421
- Mfr. Part No.:
- 4T-HM903249
- Brand:
- NTN
Subtotal (1 unit)*
$106.24
(exc. GST)
$116.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.24 |
*price indicative
- RS Stock No.:
- 455-421
- Mfr. Part No.:
- 4T-HM903249
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 71.5mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-HM903249 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 107kN | |
| Static Load Rating | 116kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 71.5mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-HM903249 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 107kN | ||
Static Load Rating 116kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is an exceptional engineering solution designed for high-performance applications. This robust component offers superior load-carrying capabilities and enhanced stability, making it ideal for both industrial and automotive use. Crafted with precision, it ensures a smooth operation, while its pressed steel cage supports the rolling elements effectively. With a focus on durability and reliability, this bearing is built to withstand the rigours of demanding environments. The well-engineered dimensions provide an excellent fit, ensuring that it meets the specific requirements of various machinery. Enhance the efficiency and lifespan of your equipment by integrating this advanced bearing solution into your systems.
Precision-engineered for a perfect fit
Pressed steel cage facilitates effective rolling element support
Ideal for industrial and automotive environments
Optimised design allows for better performance under stress
Related links
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-HM903249/HM903210 Taper Roller 44.45 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
