NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- RS Stock No.:
- 455-410
- Mfr. Part No.:
- 4T-HM803149
- Brand:
- NTN
Subtotal (1 unit)*
$88.13
(exc. GST)
$96.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.13 |
*price indicative
- RS Stock No.:
- 455-410
- Mfr. Part No.:
- 4T-HM803149
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Static Load Rating | 125kN | |
| Number of Rows | 1 | |
| Series | 4T-HM803149 | |
| Bearing Dynamic Load Rating | 104kN | |
| Outside Diameter | 68.5mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Static Load Rating 125kN | ||
Number of Rows 1 | ||
Series 4T-HM803149 | ||
Bearing Dynamic Load Rating 104kN | ||
Outside Diameter 68.5mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing represents a remarkable blend of precision engineering and reliability. Designed for optimal performance, it excels in various applications requiring robust support and load distribution. The product features a mounted cone with a pressed steel cage, ensuring durability and longevity under challenging operating conditions. With its internal diameter of 44.45 mm and dynamic load capacity of 104 kN, this bearing adapts seamlessly to the demands of both heavy and light machinery. Additionally, the innovative structure promotes efficient rolling action, reducing friction and energy consumption, which translates to enhanced operational efficiency.
Optimised rolling elements minimise friction for enhanced efficiency
Compact design allows for easy integration into existing equipment
Robust construction withstands varying environmental conditions
Low maintenance design contributes to reduced operational costs
Ideal for a wide range of industrial applications
Related links
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
