NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-761
- Mfr. Part No.:
- 4T-25581
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$59.22
(exc. GST)
$65.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.22 |
*price indicative
- RS Stock No.:
- 698-761
- Mfr. Part No.:
- 4T-25581
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 98kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 76kN | |
| Outside Diameter | 82.93mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 98kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Material Steel | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 76kN | ||
Outside Diameter 82.93mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional performance in various applications. Engineered with a mounted cone and a pressed steel cage, this bearing ensures optimal load capacity and reliability. Its versatile design makes it suitable for a wide range of industrial uses, delivering both durability and efficiency. Sourced from a trusted manufacturer, ntn, known for quality and precision, this product is the Ideal choice for ensuring smooth operation in your machinery. With its robust construction and high-performance standards, this tapered roller bearing is an invaluable component for enhancing the reliability of your systems.
Single row design optimises load distribution
Tapered shape facilitates effective alignment and reduces friction
Pressed steel cage enhances strength and durability
Engineered for reliable performance in demanding environments
Suitable for various industrial applications ensuring versatility
Quality assured from a leading manufacturer NTN to guarantee performance
Contributes to smooth operation and reduced maintenance costs
Related links
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
