NTN 4T-HM807040/HM807010 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 104.775 mm OD
- RS Stock No.:
- 455-128
- Mfr. Part No.:
- 4T-HM807040/HM807010
- Brand:
- NTN
Subtotal (1 unit)*
$207.69
(exc. GST)
$228.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $207.69 |
*price indicative
- RS Stock No.:
- 455-128
- Mfr. Part No.:
- 4T-HM807040/HM807010
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 36.512mm | |
| Number of Rows | 1 | |
| Outside Diameter | 104.775mm | |
| Bearing Dynamic Load Rating | 153kN | |
| Cup Width | 28.575mm | |
| Static Load Rating | 189kN | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Series | HM | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Limiting Speed | 3600rpm, 4800rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 36.512mm | ||
Number of Rows 1 | ||
Outside Diameter 104.775mm | ||
Bearing Dynamic Load Rating 153kN | ||
Cup Width 28.575mm | ||
Static Load Rating 189kN | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4800rpm | ||
Series HM | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Limiting Speed 3600rpm, 4800rpm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to manage both radial and axial loads in demanding applications. Crafted with a pressed steel cage, this bearing ensures durability and performance under high-stress conditions. It stands out with its exceptional engineering, delivering reliable performance that meets the requirements of various industries. The taper design allows for seamless assembly and precise alignment, enhancing the overall efficiency of machinery. With an internal diameter of 44.45 mm and an external diameter of 104.775 mm, this bearing is suitable for a wide range of machinery and equipment, ensuring optimal operation and longevity.
Features a dynamic load rating that reflects exceptional reliability
Designed to operate efficiently across a broad temperature range
Comes with a detailed life rating coefficient to help predict performance longevity
Facilitates easy assembly and precise fitting in various applications
Constructed with high-quality materials to withstand wear and tear
Related links
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-25580 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 63 mm OD
- NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-HM807010 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
