NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- RS Stock No.:
- 704-844
- Mfr. Part No.:
- 4T-53176
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$93.98
(exc. GST)
$103.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.98 |
*price indicative
- RS Stock No.:
- 704-844
- Mfr. Part No.:
- 4T-53176
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 82.5kN | |
| End Type | Open | |
| Outside Diameter | 92.075mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 92kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 82.5kN | ||
End Type Open | ||
Outside Diameter 92.075mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 92kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered to support a variety of applications, ensuring robust performance under varying load conditions. This single row bearing designed with a pressed steel cage, providing enhanced strength and reliability, making it a VITAL component for machinery that demands precision and durability. The NTN Tapered roller bearing is specifically constructed to accommodate both axial and radial loads, allowing it to excel in a multitude of settings while maintaining operational efficiency. As a product of NTN Europe, this bearing guarantees high-quality manufacturing standards, suitable for both professional and industrial uses, ensuring longevity in performance and reduced maintenance requirements.
Single row design for optimal load distribution and stability
Pressed steel cage maximises durability and load-carrying capacity
Exceptional performance in both axial and radial load applications
Manufactured by NTN Europe, a trusted name in precision engineering
Ideal for demanding environments where reliability is Crucial
Contributes to reduced maintenance and longer service life
Related links
- NTN 4T-28521 Single Row Tapered Roller Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-355X/352 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 90.11 mm OD
