NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- RS Stock No.:
- 455-391
- Mfr. Part No.:
- 4T-07100S/07204
- Brand:
- NTN
Subtotal (1 unit)*
$77.19
(exc. GST)
$84.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.19 |
*price indicative
- RS Stock No.:
- 455-391
- Mfr. Part No.:
- 4T-07100S/07204
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 27.9kN | |
| Maximum Speed - Oil | 10000rpm | |
| Series | 4T-07100S/07204 | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Cone Width | 14.26mm | |
| Outside Diameter | 51.994mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 12.7mm | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 27.9kN | ||
Maximum Speed - Oil 10000rpm | ||
Series 4T-07100S/07204 | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Cone Width 14.26mm | ||
Outside Diameter 51.994mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 12.7mm | ||
Bearing Dynamic Load Rating 28.8kN | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to excel in demanding applications, offering superior performance and durability. This particular model showcases a robust pressed steel cage, ensuring the effective retention of the rolling elements under varying loads. Engineered specifically for reliability, it boasts a dynamic load capacity that effectively meets industrial standards. The precision dimensions make it an ideal solution for a variety of machinery, providing enhanced operational efficiency. Crafted by ntn, this bearing is the embodiment of quality and engineering excellence, suitable for both high and low temperature environments. Transform your equipment's performance with this reliable component, designed for longevity and minimal maintenance.
Designed for optimal load distribution with tapered roller configuration
Robust construction featuring a pressed steel cage for superior durability
Enhanced temperature resistance, operating efficiently from -40 °C to 120 °C
Dynamic load capabilities suited for rigorous industrial applications
Lightweight design, facilitating easy handling and installation
Minimised maintenance requirements, ensuring consistent performance over time
Versatile application across various machinery types, increasing operational flexibility
Precision-engineered dimensions for seamless compatibility with existing setups
Related links
- NTN 4T-07098/07204 Taper Roller 24.981 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07204 Single Row Tapered Roller Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD
- NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
