NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD

Subtotal (1 unit)*

$68.88

(exc. GST)

$75.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.88

*price indicative

RS Stock No.:
453-310
Mfr. Part No.:
4T-07100/07204
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25.4mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Dynamic Load Rating

28.8kN

Number of Rows

1

Cone Width

14.26mm

Bearing Material

Case Carburised Steel

Static Load Rating

27.9kN

Cup Width

12.7mm

Outside Diameter

51.9mm

Standards/Approvals

ABMA, RoHS, JIS B 1512, ISO 355

Series

4T-07100/07204

Maximum Speed - Oil

10000rpm

Maximum Speed - Grease

7500rpm

Limiting Speed

10000rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings represent a pinnacle of engineering, designed to ensure optimal performance in various demanding applications. With precision in mind, this product accommodates both radial and axial loads, making it an ideal choice for machinery requiring durability and reliability. The robust pressed steel cage further enhances its structural integrity while minimising friction during operation. Engineered for excellence, these bearings seamlessly integrate into systems where efficiency is paramount. Versatile in application, they are suited for various industrial environments, providing longevity and reduced maintenance needs. As a testament to their enduring quality, the bearings are built to withstand extreme temperature ranges, ensuring consistent operation in even the harshest conditions. Choose this exceptional product for an unwavering commitment to precision and a smooth operating lifecycle.

Designed to accommodate both radial and axial loads

Made with a robust pressed steel cage for enhanced durability

Optimised for efficiency and reduced friction during operation

Suitable for a wide range of industrial applications

Capable of withstanding extreme temperature variations

Provides longevity, reducing the need for frequent maintenance

Offers reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy