NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- RS Stock No.:
- 453-843
- Mfr. Part No.:
- 4T-23100/23256
- Brand:
- NTN
Subtotal (1 unit)*
$98.29
(exc. GST)
$108.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.29 |
*price indicative
- RS Stock No.:
- 453-843
- Mfr. Part No.:
- 4T-23100/23256
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 21.463mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-23100/23256 | |
| Limiting Speed | 5700rpm, 7600rpm | |
| Bearing Dynamic Load Rating | 52kN | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Cup Width | 15.875mm | |
| Maximum Speed - Grease | 5700rpm | |
| Outside Diameter | 65mm | |
| Static Load Rating | 50.5kN | |
| Maximum Speed - Oil | 7600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 21.463mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-23100/23256 | ||
Limiting Speed 5700rpm, 7600rpm | ||
Bearing Dynamic Load Rating 52kN | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Cup Width 15.875mm | ||
Maximum Speed - Grease 5700rpm | ||
Outside Diameter 65mm | ||
Static Load Rating 50.5kN | ||
Maximum Speed - Oil 7600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing stands out for its precision engineering and reliability. Designed for heavy-load applications, it excels in providing durability and performance. With its robust pressed steel cage and expertly crafted components, this bearing ensures smooth operation, effectively reducing friction under varying load conditions. Whether in machinery or automotive applications, it meets high standards of quality and efficiency. The product is suitable for a variety of industries, promising long-lasting performance thanks to its innovative design and materials. When you choose this tapered roller bearing, you are investing in superior load-carrying capability and operational excellence that withstands the test of time.
Optimised for high load capacity and performance stability
Constructed with a pressed steel cage to enhance durability
Designed to operate efficiently under extreme temperatures
Offers a dynamic load rating ensuring reliable operation
Incorporates advanced lubrication limits for both oil and grease
Supplied with precise measurements for seamless installation
Provides excellent axial load support for enhanced stability
Manufactured by a renowned leader in bearing technology
Related links
- Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-07100/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.9 mm OD
- NTN 4T-L44643/L44610 Taper Roller 25.4 mm ID Roller Bearing, 50.2 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
