NTN 4T-07100S Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- RS Stock No.:
- 454-424
- Mfr. Part No.:
- 4T-07100S
- Brand:
- NTN
Subtotal (1 unit)*
$50.01
(exc. GST)
$55.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.01 |
*price indicative
- RS Stock No.:
- 454-424
- Mfr. Part No.:
- 4T-07100S
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 37.5mm | |
| Number of Rows | 1 | |
| Static Load Rating | 27.9kN | |
| Cone Width | 14.26mm | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Series | 4T-07100S | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 37.5mm | ||
Number of Rows 1 | ||
Static Load Rating 27.9kN | ||
Cone Width 14.26mm | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 28.8kN | ||
Series 4T-07100S | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision performance, ensuring optimal load distribution and durability. Designed with a pressed steel cage, it facilitates smooth operation while enhancing structural integrity. Recognised for its robust construction and reliability, this bearing caters to various industrial applications, delivering superior results under demanding conditions. With its impressive dynamic and static load capabilities, it provides an excellent solution for both primary machinery and secondary operations. Whether in manufacturing or automotive applications, this bearing signifies quality craftsmanship and advanced engineering excellence.
Precision design enhances efficiency and longevity
Robust construction supports high load capacities
Pressed steel cage allows for smooth operation
Ideal for various industrial applications
Optimised load distribution decreases potential wear
Suitable for both dynamic and static load requirements
Engineered for effective performance in challenging environments
Related links
- NTN 4T-07100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
