NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- RS Stock No.:
- 453-841
- Mfr. Part No.:
- 4T-1780/1729
- Brand:
- NTN
Subtotal (1 unit)*
$117.20
(exc. GST)
$128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.20 |
*price indicative
- RS Stock No.:
- 453-841
- Mfr. Part No.:
- 4T-1780/1729
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 19.837mm | |
| Outside Diameter | 56.8mm | |
| Static Load Rating | 46.5kN | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 7200rpm | |
| Maximum Speed - Oil | 9600rpm | |
| Series | 4T-1780/1729 | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 47.5kN | |
| Limiting Speed | 9600rpm, 7200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 19.837mm | ||
Outside Diameter 56.8mm | ||
Static Load Rating 46.5kN | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 7200rpm | ||
Maximum Speed - Oil 9600rpm | ||
Series 4T-1780/1729 | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Bearing Dynamic Load Rating 47.5kN | ||
Limiting Speed 9600rpm, 7200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing combines precision engineering with robust performance. Designed specifically to handle high radial and axial loads, this product features a pressed steel cage, ensuring reliability and durability even under demanding conditions. The internal and external diameters are optimally sized to facilitate smooth operation, while the meticulously calculated load coefficients contribute to an extended service life. This tapered roller bearing is an ideal choice for various applications where efficient load distribution and dependable performance are paramount.
Ensures high reliability through its robust design
Optimised for efficient load distribution
Provides smooth operation for enhanced performance
Excellent lifespan due to carefully engineered ratings
Aids in minimising wear during operation
Versatile application across different machinery
Supports both oil and grease lubrication effectively
Maximises performance in various temperature conditions
Related links
- NTN 4T-1755/1729 Taper Roller 22.2 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-1779/1729 Taper Roller 23.8 mm ID Roller Bearing, 56.8 mm OD
- Timken 1780/1729 Taper 25.4 mm ID Roller Bearing, 56.9 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
