NTN 4T-07098/07204 Taper Roller 24.98 mm ID Roller Bearing, 51.994 mm OD

Subtotal (1 unit)*

$85.99

(exc. GST)

$94.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.99

*price indicative

RS Stock No.:
455-389
Mfr. Part No.:
4T-07098/07204
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

24.98mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

51.994mm

Static Load Rating

27.9kN

Number of Rows

1

Cone Width

14.26mm

Bearing Material

Case Carburised Steel

Cup Width

12.7mm

Bearing Dynamic Load Rating

28.8kN

Maximum Speed - Grease

7500rpm

Maximum Speed - Oil

10000rpm

Standards/Approvals

ISO 355, RoHS, JIS B 1512, ABMA

Limiting Speed

10000rpm, 7500rpm

Series

4T-07098/07204

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for precision and reliability in various applications. This product features a pressed steel cage that optimally maintains the rolling elements, ensuring efficiency during operation. As a part of an advanced bearing series, it delivers robustness and adaptability, making it ideal for both heavy loading and high-speed scenarios. Its superior dynamic and static load ratings emphasise its ability to withstand substantial stresses while maintaining effective performance. Ideal for industrial machinery, it supports smooth and safe functionality, contributing to overall equipment reliability.

Features a pressed steel cage that enhances durability

Offers excellent dynamic and static load capabilities

Ensures efficient performance in demanding conditions

Supports a wide range of applications with high adaptability

Minimises maintenance needs through robust design

Provides reliable operation at various temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy