NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$120.93

(exc. GST)

$133.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.93

*price indicative

RS Stock No.:
455-367
Mfr. Part No.:
4T-33010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

80mm

Static Load Rating

103kN

Cup Width

19mm

Number of Rows

1

Cone Width

24mm

Series

4T-33010

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

77.5kN

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

4400rpm

Maximum Speed - Oil

5800rpm

Limiting Speed

5800rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is meticulously designed to enhance performance in various applications. With its robust construction and excellent load-carrying ability, it ensures longevity and reliability under demanding conditions. The bearing features a pressed steel cage, making it suitable for heavy-duty use, while offering an optimal combination of friction reduction and support. Its precise dimensions contribute to efficient operation, reducing wear and tear on associated components. Whether in manufacturing, automotive, or construction environments, this bearing stands as a pivotal component for smooth and efficient machinery operation.

Designed for high load-bearing capabilities

Optimised for efficient lubrication with oil and grease

Manufactured with a meticulous attention to detail, ensuring durability

Offers a low coefficient of friction for improved energy efficiency

Engineered to operate effectively in extreme temperature conditions

Features multiple shoulder options for versatile mounting configurations

Utilises high-quality materials for enhanced strength and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy