NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD

Subtotal (1 unit)*

$72.51

(exc. GST)

$79.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.51

*price indicative

RS Stock No.:
454-164
Mfr. Part No.:
4T-JLM104948/JLM104910
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

21.5mm

Outside Diameter

82mm

Number of Rows

1

Series

4T-JLM104948/JLM104910

Static Load Rating

94kN

Bearing Dynamic Load Rating

77.5kN

Standards/Approvals

ABMA, JIS B 1512, RoHS, ISO 355

Cup Width

17mm

Maximum Speed - Oil

5700rpm

Maximum Speed - Grease

4300rpm

Limiting Speed

5700rpm, 4300rpm

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Tapered roller bearing ensures optimal performance in various applications. Designed for specific load requirements, it excels in supporting both radial and axial loads efficiently. With a robust pressed steel cage, it not only enhances durability but also promotes smooth operation under varied conditions. The bearing demonstrates exceptional reliability, making it an ideal choice for industries demanding high levels of performance and longevity. With a compact design that allows for easy installation, this roller bearing is well-suited to meet the challenges of your machinery, ensuring enhanced productivity and reduced downtime.

Designed to accommodate axial and radial loads, ensuring versatile application

Features a pressed steel cage that minimises friction and maximises performance

Resilient to extreme temperatures, functioning effectively within a wide temperature range

Optimised for reduced maintenance needs, promoting efficient long-term operation

Perfectly suited for demanding industrial environments, enhancing overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy