NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-170
- Mfr. Part No.:
- 4T-JM205149/JM205110
- Brand:
- NTN
Subtotal (1 unit)*
$139.93
(exc. GST)
$153.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.93 |
*price indicative
- RS Stock No.:
- 454-170
- Mfr. Part No.:
- 4T-JM205149/JM205110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 23mm | |
| Static Load Rating | 141kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 28mm | |
| Maximum Speed - Oil | 5400rpm | |
| Outside Diameter | 90mm | |
| Limiting Speed | 5400rpm, 4100rpm | |
| Maximum Speed - Grease | 4100rpm | |
| Series | 4T-JM205149/JM205110 | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 118kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 23mm | ||
Static Load Rating 141kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 28mm | ||
Maximum Speed - Oil 5400rpm | ||
Outside Diameter 90mm | ||
Limiting Speed 5400rpm, 4100rpm | ||
Maximum Speed - Grease 4100rpm | ||
Series 4T-JM205149/JM205110 | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 118kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing designed to meet the rigorous demands of various industrial applications. Featuring a robust construction with a pressed steel cage, it ensures optimal performance and reliability in motion. The single row configuration allows for effective load distribution, making it ideal for environments that require high dynamic and static load capacities. With an internal diameter of 50 mm and an external diameter of 90 mm, it fits perfectly within constrained spaces while providing excellent durability. The design also accommodates a wide temperature range, ensuring seamless operation under extreme conditions, from -40 °C to 120 °C.
Utilises advanced materials that resist wear and prolong service life
Contributes to reduced maintenance costs by ensuring optimal performance
Offers compatibility with various industrial machinery setups for flexibility
Designed to minimise noise levels during operation, enhancing overall user experience
Related links
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD
