NTN NK80/25R+1R70X80X25 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- RS Stock No.:
- 455-336
- Mfr. Part No.:
- NK80/25R+1R70X80X25
- Brand:
- NTN
Subtotal (1 unit)*
$243.29
(exc. GST)
$267.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.29 |
*price indicative
- RS Stock No.:
- 455-336
- Mfr. Part No.:
- NK80/25R+1R70X80X25
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 119kN | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 5000rpm | |
| Outside Diameter | 95mm | |
| Maximum Speed - Grease | 3300rpm | |
| Dynamic Load Rating | 57kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 119kN | ||
Internal Clearance CN | ||
Maximum Speed - Oil 5000rpm | ||
Outside Diameter 95mm | ||
Maximum Speed - Grease 3300rpm | ||
Dynamic Load Rating 57kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, designed with machined rings and an inner ring, ensures robust performance across various applications. The meticulous construction features double-side ribs for enhanced stability, while the integrated lubrication hole facilitates efficient maintenance. Ideal for demanding environments, this bearing combines precision engineering with practical design, making it a reliable choice for both professional and industrial use. Its compact dimensions allow for easy installation in tight spaces without compromising on strength or durability. With the ability to withstand substantial loads and varying temperature ranges, this needle roller bearing is built to last, ensuring longevity and reliability in your machinery.
Offers a lubrication hole to promote consistent performance
Manufactured with precision for optimal load distribution
Endures extreme temperatures, providing reliability in diverse conditions
Compact design enables seamless integration into your systems
Equipped with double-side ribs for improved stability and support
Rated for both dynamic and static load applications
Related links
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- NTN 1R85X95X36 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- NTN 1R85X95X26 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- INA NK80/25-XL 95 mm ID Roller Bearing Needle, 95 mm OD
