NTN NKS70R 70 mm ID Roller Bearing Needle Roller, Machined-ring, 90 mm OD

Subtotal (1 unit)*

$181.36

(exc. GST)

$199.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.36

*price indicative

RS Stock No.:
455-495
Mfr. Part No.:
NKS70R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

28mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Steel

Bearing Material

Steel

Internal Clearance

CN

Static Load Rating

103kN

Number of Rows

1

Maximum Speed - Grease

3700rpm

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

49.5kN

Outside Diameter

90mm

Limiting Speed

5500rpm

Series

NKS70R

Maximum Speed - Oil

5500rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is a premium-quality solution tailored for demanding applications. Designed without an inner ring, it incorporates double-side ribs and a lubrication hole, facilitating efficient operation under heavy loads. Its robust construction ensures long-lasting performance, making it an ideal choice for various industrial uses. With its precision engineering and dynamic load ratings, this bearing performs exceptionally well across a wide range of conditions, from extreme temperatures to high-speed applications. This needle roller bearing is perfect for those seeking reliability and durability in their machinery.

The lubrication hole allows for easy maintenance and prolonged service life

Manufactured to withstand a broad temperature range, ensuring dependable performance

Constructed with high-quality materials for superior resilience against wear

Designed with a suitable fillet radius for optimal installation and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy