NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring, Needle Roller, 72 mm OD

Subtotal (1 unit)*

$176.29

(exc. GST)

$193.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.29

*price indicative

RS Stock No.:
455-326
Mfr. Part No.:
NK60/35R+1R55X60X35
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

35mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Series

NK60/35R+1R55X60X35

Maximum Speed - Oil

6500rpm

Maximum Speed - Grease

4300rpm

Limiting Speed

6500rpm

End Type

Open

Dynamic Load Rating

57kN

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

130kN

Number of Rows

1

Standards/Approvals

RoHS

Bearing Material

High Carbon Chrome Steel

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is expertly designed for precision and reliability, bringing robust performance to a variety of applications. Featuring a machined-ring construction with an inner ring, it is built for enhanced load capacity and durability under demanding conditions. The bearing's unique design incorporates double-side ribs and a lubrication hole, ensuring optimal functionality while simplifying maintenance procedures. Its ability to support both grease and oil lubrication further adds to its versatility, making it an essential component for ensuring smooth operation and longevity in machinery. Manufactured by a reputable brand, this bearing exemplifies quality engineering, tailored for those who demand excellence in performance.

Includes a lubrication hole for easy maintenance

Optimised for operation in a wide temperature range

Manufactured to ensure minimal radial clearance

Constructed from high-quality materials for excellent wear resistance

Provides a reliable solution for high-speed applications

Facilitates straightforward installation with precision-engineered dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy