NTN NK60/25R 60 mm ID Roller Bearing Needle Roller, Machined-ring, 72 mm OD

Subtotal (1 unit)*

$104.07

(exc. GST)

$114.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.07

*price indicative

RS Stock No.:
453-926
Mfr. Part No.:
NK60/25R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

25mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Static Load Rating

85kN

End Type

Open

Dynamic Load Rating

41kN

Outside Diameter

72mm

Internal Clearance

CN

Number of Rows

1

Bearing Material

Steel

Standards/Approvals

RoHS

Maximum Speed - Grease

4300rpm

Maximum Speed - Oil

6500rpm

Series

NK60/25R

Limiting Speed

6500rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is a meticulously engineered component designed for optimal performance in a variety of applications. Featuring a machined-ring construction without an inner ring, it is built to accommodate heavy loads while ensuring a smooth and reliable operation. The innovative design includes double-side ribs and a lubrication hole, which not only enhances its functionality but also simplifies maintenance. With its robust precision and durability, this bearing is ideal for those seeking a high-performance solution that meets even the strictest industry standards. Whether you're in automotive, machinery, or any other sector requiring reliable bearings, this product ensures long-lasting service and efficiency.

Lubrication hole allows for effortless maintenance

Compact dimensions make it suitable for space-constrained applications

Dynamic load rating ensures it can withstand high stress during operation

Static load rating provides reliable performance under stationary conditions

Resilient material construction ensures longevity and reduced wear

Extensive operating temperature range accommodates various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy