NTN NA4910R 50 mm ID Roller Bearing Machined-ring, Needle Roller, 72 mm OD
- RS Stock No.:
- 454-064
- Mfr. Part No.:
- NA4910R
- Brand:
- NTN
Subtotal (1 unit)*
$134.26
(exc. GST)
$147.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.26 |
*price indicative
- RS Stock No.:
- 454-064
- Mfr. Part No.:
- NA4910R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 80kN | |
| Number of Rows | 1 | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 48kN | |
| Maximum Speed - Grease | 4700rpm | |
| Maximum Speed - Oil | 7000rpm | |
| Standards/Approvals | RoHS | |
| Series | NA4910R | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 80kN | ||
Number of Rows 1 | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 48kN | ||
Maximum Speed - Grease 4700rpm | ||
Maximum Speed - Oil 7000rpm | ||
Standards/Approvals RoHS | ||
Series NA4910R | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and inner ring, delivers exceptional performance for a variety of applications, ensuring reliability and longevity. Engineered with precision, it incorporates double-side ribs and a lubrication hole to enhance operational efficiency. With a robust internal diameter of 50 mm and an external diameter of 72 mm, this component is ideal for applications requiring minimal axial offsets and effective load handling. Its thoughtful design further supports seamless integration into existing systems, backed by the trusted expertise of ntn. The bearing serves crucial roles in maintaining stability and reducing friction, making it an indispensable component in machinery and equipment, where durability is paramount.
Designed to operate in extreme temperature ranges from -20 °C to 120 °C
Lightweight construction enhances responsiveness and efficiency in motion
Dynamic load rating provides confidence in handling substantial loads
Meets precise manufacturing standards for exceptional quality and reliability
Related links
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NK40/30R+1R35X40X30 35 mm ID Roller Bearing Machined-ring 50 mm OD
- NTN NK55/35R+1R50X55X35 50 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
