NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 72 mm OD
- RS Stock No.:
- 453-042
- Mfr. Part No.:
- NA4910LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$158.18
(exc. GST)
$174.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.18 |
*price indicative
- RS Stock No.:
- 453-042
- Mfr. Part No.:
- NA4910LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 30.5kN | |
| Maximum Speed - Grease | 3400rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 64kN | |
| Number of Rows | 1 | |
| Outside Diameter | 72mm | |
| Standards/Approvals | RoHS | |
| Series | NA4910LL/3AS | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 30.5kN | ||
Maximum Speed - Grease 3400rpm | ||
Internal Clearance CN | ||
Static Load Rating 64kN | ||
Number of Rows 1 | ||
Outside Diameter 72mm | ||
Standards/Approvals RoHS | ||
Series NA4910LL/3AS | ||
Limiting Speed 3400rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NA4909LL/3AS 45 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK35/30R 35 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
