NTN NK68/25R 68 mm ID Roller Bearing Machined-ring, Needle Roller, 82 mm OD

Subtotal (1 unit)*

$126.05

(exc. GST)

$138.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.05

*price indicative

RS Stock No.:
453-932
Mfr. Part No.:
NK68/25R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

68mm

Race Width

25mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Outside Diameter

82mm

Static Load Rating

89kN

Bearing Material

High Carbon Chrome Steel

Maximum Speed - Grease

4000rpm

Limiting Speed

6000rpm

Maximum Speed - Oil

6000rpm

Series

NK68/25R

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

44.5kN

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing, designed with a machined ring and without an inner ring, offers innovative solutions for various applications. The unique double-side ribs and lubrication hole enhance performance and usability, making it a reliable choice for engineers seeking precision and durability. Developed by a leading manufacturer, this product stands out in terms of quality and resilience, ensuring optimal operation even under challenging conditions. With a competitive range of tolerances and operational versatility, this offering delivers exceptional value for both industrial and commercial use, transcending ordinary bearing functionalities.

Precision engineering guarantees superior alignment and reduced friction

Capable of handling dynamic loads with optimal performance

Designed to minimise installation errors with its precise dimensions

Offers excellent radial clearance management, suitable for various applications

Lightweight construction without compromising on strength and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy