NTN 4T-665/653 Taper Roller 85.7 mm ID Roller Bearing, 146 mm OD
- RS Stock No.:
- 454-152
- Mfr. Part No.:
- 4T-665/653
- Brand:
- NTN
Subtotal (1 unit)*
$372.09
(exc. GST)
$409.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.09 |
*price indicative
- RS Stock No.:
- 454-152
- Mfr. Part No.:
- 4T-665/653
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.7mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 295kN | |
| Cup Width | 31.75mm | |
| Number of Rows | 1 | |
| Outside Diameter | 146mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 228kN | |
| Cone Width | 41.275mm | |
| Maximum Speed - Grease | 2500rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 4T-665/653 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Limiting Speed | 2500rpm, 3300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85.7mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 295kN | ||
Cup Width 31.75mm | ||
Number of Rows 1 | ||
Outside Diameter 146mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 228kN | ||
Cone Width 41.275mm | ||
Maximum Speed - Grease 2500rpm | ||
Maximum Speed - Oil 3300rpm | ||
Series 4T-665/653 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Limiting Speed 2500rpm, 3300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly designed to address a variety of industrial applications. This bearing type features a robust pressed steel cage, ensuring durability while maintaining low friction for optimal performance. With meticulously engineered dimensions and load ratings, it promises exceptional reliability and longevity. The combination of high-quality materials and precision craftsmanship makes this bearing ideal for demanding operational environments, where resistance to wear and tear is paramount. Suitable for various machinery, it stands out for its efficiency and operational flexibility, ensuring seamless integration into existing systems while offering straightforward maintenance options.
Versatile design accommodates a range of applications
Engineered for exceptional load distribution
Facilitates straightforward maintenance to minimise downtime
High-quality materials ensure resistance to wear and tear
Compact dimensions maintain effectiveness without sacrificing space
Related links
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- NTN 4T-665 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 114.4 mm OD
- NTN 4T-36690/36620 Taper Roller 146 mm ID Roller Bearing, 193.6 mm OD
- SKF Bearing Assembly 146 mm OD 102 mm
- SKF Bearing Assembly 146 mm OD 76.2 mm
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
