NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- RS Stock No.:
- 700-040
- Mfr. Part No.:
- 4T-572X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$118.99
(exc. GST)
$130.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.99 |
*price indicative
- RS Stock No.:
- 700-040
- Mfr. Part No.:
- 4T-572X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 197kN | |
| End Type | Open | |
| Outside Diameter | 139.99mm | |
| Number of Rows | 1 | |
| Static Load Rating | 265kN | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 197kN | ||
End Type Open | ||
Outside Diameter 139.99mm | ||
Number of Rows 1 | ||
Static Load Rating 265kN | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide robust support for axial loads in various applications. Ideal for use in demanding environments, this bearing prioritises performance and longevity. Its tapered design ensures efficient load distribution, allowing for smoother operation and reduced wear over time. Whether in industrial machinery or automotive systems, this bearing delivers reliable functionality, making it a key component for optimal equipment performance. With a commitment to quality, NTN ensures each bearing meets stringent manufacturing standards, offering peace of mind for users seeking durability and dependability.
Designed for axial load support, enhancing operational efficiency
Tapered roller design allows for effective load distribution
Optimised for durability and longevity, reducing maintenance needs
Suitable for a range of applications, including industrial and automotive
Manufactured to high standards ensuring reliability and performance
Related links
- NTN 4T-34478 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.442 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
