NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD

Subtotal (1 unit)*

$258.46

(exc. GST)

$284.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.46

*price indicative

RS Stock No.:
454-119
Mfr. Part No.:
4T-42687/42620
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

76.2mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cup Width

22.225mm

Maximum Speed - Grease

2800rpm

Outside Diameter

127mm

Standards/Approvals

ISO 355, ABMA, RoHS, JIS B 1512

Bearing Dynamic Load Rating

150kN

Static Load Rating

194kN

Series

4T-42687/42620

Maximum Speed - Oil

3700rpm

Number of Rows

1

Cone Width

31mm

Limiting Speed

2800rpm, 3700rpm

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN tapered roller bearing is expertly designed to accommodate radial and axial loads, ensuring optimal operation under varying conditions. Crafted with precision and care, it boasts a robust construction featuring a pressed steel cage, making it exceptionally durable and reliable for diverse applications. With its innovative design, this bearing promises minimal friction and enhanced longevity, catering to the needs of industries that rely on superior engineering solutions. Its versatile use across multiple sectors highlights its adaptability, while the meticulous attention to detail in its manufacturing guarantees a lasting partnership for machinery that demands high-quality components.

Ideal for high-speed applications with low friction

Designed for enhanced durability in diverse environments

Supports both radial and axial loads with ease

Minimises operational noise for smoother function

Features a pressed steel cage for structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy