NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- RS Stock No.:
- 704-750
- Mfr. Part No.:
- 4T-42687
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$168.96
(exc. GST)
$185.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.96 |
*price indicative
- RS Stock No.:
- 704-750
- Mfr. Part No.:
- 4T-42687
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 127mm | |
| Static Load Rating | 194kN | |
| Cup Width | 22.22mm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 135kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 127mm | ||
Static Load Rating 194kN | ||
Cup Width 22.22mm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 135kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance in various industrial applications. This robust bearing features a pressed steel cage that ensures seamless operation, accommodating high radial and axial loads with ease. Its internal diameter of 76.2 mm and outer dimensions provide a precise fit, making it Ideal for machinery where reliability and durability are paramount. The innovative design optimises load distribution, enhancing the longevity of your equipment. With a dynamic load rating of 150,000,000 mN and a static load rating of 194,000,000 mN, this bearing is the go-to solution for heavy-duty demands.
Designed for high radial and axial loads, ensuring reliable performance
Pressed steel cage promotes smooth operation and longevity
Optimised internal design improves load distribution for enhanced durability
Dynamic load rating of 150,000,000 mN attests to its strength
Static load rating of 194,000,000 mN supports heavy-duty applications
Internal diameter of 76.2 mm provides a perfect fit for various machinery
Related links
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-34478 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.442 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-HM813810 Tapered Roller 65.088 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
