NTN 4T-48286 Single Row Tapered Roller 123.83 mm ID Roller Bearing, 155.5 mm OD
- RS Stock No.:
- 455-279
- Mfr. Part No.:
- 4T-48286
- Brand:
- NTN
Subtotal (1 unit)*
$445.43
(exc. GST)
$489.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $445.43 |
*price indicative
- RS Stock No.:
- 455-279
- Mfr. Part No.:
- 4T-48286
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 123.83mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 249kN | |
| Series | 4T-48286 | |
| Outside Diameter | 155.5mm | |
| Static Load Rating | 435kN | |
| Cone Width | 38.1mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 123.83mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 249kN | ||
Series 4T-48286 | ||
Outside Diameter 155.5mm | ||
Static Load Rating 435kN | ||
Cone Width 38.1mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and reliability in various applications. Engineered , it features a robust construction with a mounted cone and a pressed steel cage, ensuring durability under demanding conditions. Its precise internal and external diameters facilitate smooth operation, effectively handling both dynamic and static loads. This product is ideal for scenarios requiring efficient load distribution, making it a preferred choice among engineers and maintenance professionals. The bearing promises extended service life thanks to its high-quality materials and advanced technology, which contribute to lower friction and operational noise.
High static load capacity provides strength and ensures reliability
Designed for easier installation thanks to its thoughtful construction
Made from high-grade materials for long-lasting performance
Industry-approved specifications ensure compatibility across applications
Offers a balance of high performance and minimal maintenance needs
Related links
- NTN 4T-938 Single Row Tapered Roller 114.3 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.975 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-48286/48220 Taper Roller 123.8 mm ID Roller Bearing, 182.5 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
