NTN 4T-48286/48220 Taper Roller 123.8 mm ID Roller Bearing, 182.5 mm OD

Subtotal (1 unit)*

$565.24

(exc. GST)

$621.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$565.24

*price indicative

RS Stock No.:
453-982
Mfr. Part No.:
4T-48286/48220
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

123.8mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cone Width

38.1mm

Outside Diameter

182.5mm

Static Load Rating

435kN

Cup Width

33.338mm

Series

4T-48286/48220

Number of Rows

1

Bearing Material

Case Hardening Steel

Limiting Speed

1800rpm, 2400rpm

Maximum Speed - Grease

1800rpm

Maximum Speed - Oil

2400rpm

Standards/Approvals

JIS B 1512, ISO 355, ABMA, RoHS

Bearing Dynamic Load Rating

249kN

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN single-row tapered roller bearing epitomizes reliability and precision. Designed to accommodate radial and axial loads, it excels in applications requiring high durability and performance. With its pressed steel cage, this bearing is specifically crafted to enhance the operational lifespan and ensure smooth functioning. The unique qualities of this tapered roller bearing make it ideal for high-demand environments, while its robust build contributes to reduced maintenance costs. Simplifying installation and boosting efficiency, this bearing is an indispensable asset for industry professionals seeking optimal performance and quality in their machinery.

Designed for high axial and radial load capacity

Enhances operating life, contributing to lower maintenance expenses

Versatile design suitable for a myriad of industrial applications

Precision engineering guarantees reliable functionality even under extreme conditions

Lightweight design improves ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy